
Surface mount power management IC featuring a 5-pin supervisor with watchdog timer and push-button reset functionality. Monitors a single voltage with a reset threshold range of 2.89V to 2.96V. Operates with a maximum supply voltage of 5.5V and a low operating supply current of 12µA. Packaged in a compact SOT-23-5 (2.9mm x 1.6mm x 1.15mm) for tape and reel distribution. Offers active high/low reset with a 140ms timeout and a maximum power dissipation of 320mW.
Sign in to ask questions about the Stmicroelectronics STM6321SWY6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6321SWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6321SWY6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
