This industrial-grade power management IC features a single channel and operates within a temperature range of -40°C to 85°C. It has a 5-pin count and a JEDEC package code of R-PDSO-G5. The IC is available in an LSSOP package type, which measures 1.6mm in width and 2.9mm in length. The supply voltage range is from 1.2V to 5.5V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM6321TWY6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |