
Dual push-button smart reset with user-adjustable setup delays
Sign in to ask questions about the Stmicroelectronics STM6503REAADG6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6503REAADG6F technical specifications.
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Threshold Voltage | 2.625V |
| Type | Reset Timer |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6503REAADG6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
