The STM6503SEAADG6F is a reset timer IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1V and 5.5V. The device features a single output and monitors a single voltage, with a reset threshold voltage of 2.925V. It is available in a WFDFN package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Stmicroelectronics STM6503SEAADG6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6503SEAADG6F technical specifications.
| Package/Case | WFDFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.998V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Threshold Voltage | 2.925V |
| Type | Reset Timer |
| Weight | 0.001764oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6503SEAADG6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
