
Surface mount supervisory circuit with 1 active low/open drain supervisor. Features a typical reset threshold voltage of 1.575V, with a range from 1.544V to 1.607V, monitoring voltages from 1V to 5.5V. Operates within a supply voltage range of 1V to 5.5V, consuming a maximum of 5.8 µA. Housed in an 8-pin TDFN plastic package measuring 2mm x 2mm x 0.73mm with a 0.5mm pin pitch. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM6503VEAADG6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6503VEAADG6F technical specifications.
| Package Family Name | DFN |
| Package/Case | TDFN |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 1.544V |
| Typical Reset Threshold Voltage | 1.575V |
| Maximum Reset Threshold Voltage | 1.607V |
| Monitored Voltage | 1 to 5.5V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 5.8uA |
| Maximum Reset Active Time | 280ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM6503VEAADG6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.