
8-pin TDFN supervisory circuit with a 2.625V reset threshold, featuring active low/open drain output. This surface-mount component monitors voltages from 1V to 5.5V, with a maximum supply current of 3.3 µA. It offers a minimum reset threshold of 2.573V and a maximum of 2.678V, with a typical reset active time of 480ms. The compact plastic package measures 2mm x 2mm x 0.73mm, operating across a temperature range of -40°C to 85°C.
Stmicroelectronics STM6505RDABDG6F technical specifications.
| Package Family Name | DFN |
| Package/Case | TDFN |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 2.573V |
| Typical Reset Threshold Voltage | 2.625V |
| Maximum Reset Threshold Voltage | 2.678V |
| Monitored Voltage | 1 to 5.5V |
| Min Operating Supply Voltage | 1V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 3.3uA |
| Maximum Reset Active Time | 480ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Stmicroelectronics STM6505RDABDG6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.