
Single push-button Smart Reset IC, designed for power management applications. Features a wide operating voltage range of 2V to 5.5V and a low operating supply current of 400nA. This surface mount component offers active low reset functionality and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, packaged on tape and reel.
Stmicroelectronics STM6519AHARUB6F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 400nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Supply Current | 1uA |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6519AHARUB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
