Stmicroelectronics STM6524APARDL6F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 210ms |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Type | Reset Timer, Power Supply Monitor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6524APARDL6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.