
6-pin UDFN surface mount supervisory circuit with one active low/open drain supervisor. Features manual reset functionality and monitors voltages from 1.65V to 5.5V. Operating supply voltage ranges from 1.65V to 5.5V with a maximum supply current of 3 µA. The micro dual flat package measures 1.3mm x 1.6mm x 0.53mm with a 0.4mm pin pitch. Operating temperature range is -40°C to 85°C.
Stmicroelectronics STM6524AUABDL6F technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UDFN |
| Package Description | Micro Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.3 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Monitored Voltage | 1.65 to 5.5V |
| Min Operating Supply Voltage | 1.65V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 3uA |
| Maximum Reset Active Time | 480ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | Yes |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM6524AUABDL6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.