
The STM6600AS24DM6F is a surface mount smart on/off controller from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device features a single voltage monitoring capability and an active low reset signal. It can be supplied with a maximum voltage of 5.5V and is packaged in a VSON, SOLCC12, 0.08, 20 format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM6600AS24DM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6600AS24DM6F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Threshold Voltage | 3.4V |
| Type | Smart On/Off controller |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6600AS24DM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
