Smart On/Off controller in WFDFN package, designed for surface mount applications. Features active low reset and monitors one voltage with a threshold of 3.4V. Operates from a supply voltage up to 5.5V, with a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Stmicroelectronics STM6600CS25DM6F technical specifications.
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Smart Reset™ |
| Threshold Voltage | 3.4V |
| Type | Smart On/Off controller |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6600CS25DM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.