
12-pin TDFN surface mount supervisory circuit with a 3.1V reset threshold. Features active low/open drain/push-pull output driver and operates from 1.6V to 5.5V with a maximum supply current of 8 µA. The compact plastic package measures 3mm x 2mm x 0.73mm with a 0.5mm pin pitch, suitable for demanding applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Stmicroelectronics STM6601BM2DDM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6601BM2DDM6F technical specifications.
| Package Family Name | DFN |
| Package/Case | TDFN |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Driver | Active Low/Open Drain/Push-Pull |
| Number of Supervisors | 1 |
| Typical Reset Threshold Voltage | 3.1V |
| Min Operating Supply Voltage | 1.6V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 8uA |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics STM6601BM2DDM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.