
Dual/Triple Ultra-Low Voltage Supervisor IC, featuring two monitored voltages and two elements. Operates with a minimum supply voltage of 800mV and a maximum of 5.5V, drawing a low 35uA supply current. Includes overvoltage and undervoltage thresholds at 905mV and 845mV respectively, with a primary threshold voltage of 2.925V. Provides an active low reset with a 140ms timeout. Packaged in a SOT-23-5 surface mount configuration, this RoHS compliant component is lead-free and rated for operation between -40°C and 85°C.
Stmicroelectronics STM6717SJWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 654mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 905mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 654mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 845mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6717SJWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
