
Dual/Triple Ultra-Low Voltage Supervisor IC, featuring two monitored voltages and active-low reset with a 140ms timeout. Operates from 800mV to 5.5V supply voltage, consuming a maximum of 35uA. Surface mountable in a SOT-23-5 package, this RoHS compliant component offers overvoltage detection at 2.925V and undervoltage detection at 1.53V. Rated for operation between -40°C and 85°C with a maximum power dissipation of 654mW.
Stmicroelectronics STM6717SVWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 654mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 654mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6717SVWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.