
Dual/Triple Ultra-Low Voltage Supervisor IC, featuring two monitored voltages and an active-low reset with a 140ms timeout. Operates from 800mV to 5.5V supply voltage with a maximum supply current of 35uA. Includes overvoltage and undervoltage thresholds at 2.375V and 2.25V respectively, alongside a 3.075V threshold voltage. Packaged in a SOT-23-5 surface mount configuration, this lead-free and RoHS compliant component offers a maximum power dissipation of 654mW and operates between -40°C and 85°C.
Stmicroelectronics STM6717TZWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 654mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 654mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6717TZWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.