Dual/triple ultra-low voltage supervisors with push-button reset (with delay option)
Sign in to ask questions about the Stmicroelectronics STM6719SFBWB6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6719SFBWB6R technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 12uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 8.8ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6719SFBWB6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
