
The STM6719SFWB6R is a multi-voltage supervisor with three channels, packaged in a SOT-23-6 lead-free package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 675mW. The device is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics STM6719SFWB6R technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 12uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.