Multi-voltage supervisor IC featuring three monitored voltages and three reset elements. Operates from 800mV to 5.5V with a low 35uA supply current. Offers overvoltage threshold at 2.25V and undervoltage threshold at 2.125V, with a general threshold voltage of 2.925V. Includes an active-low reset with a 140ms timeout option. Packaged in a SOT-23-6 surface mount configuration, this RoHS compliant component is lead-free and rated for -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM6719SYWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |