
This surface mount multi-voltage supervisor IC monitors up to three voltage levels with active-low reset and a 140ms reset timeout. Featuring an operating supply current of 35µA and a maximum supply voltage of 5.5V, it offers undervoltage thresholds at 1.08V and 1.14V, with a general threshold of 3.075V. Housed in a SOT-23 package, this RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 675mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM6719TGWB6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6719TGWB6F technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6719TGWB6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
