
Multi-voltage supervisor IC featuring three monitored voltages with a 2.5% accuracy. This surface mount component, housed in a SOT-23-6 package (2.9mm L x 1.6mm W x 1.15mm H), operates from 800mV to 5.5V supply voltage and offers an active-low push-button reset with a 140ms timeout. Maximum power dissipation is 675mW with a low 35uA supply current.
Stmicroelectronics STM6720TWWB6F technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-6 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Termination | SMD/SMT |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6720TWWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.