
Dual/triple ultra-low voltage supervisor ICs, surface mountable in a SOT-23-6 package. Features three monitored voltages with a maximum supply voltage of 5.5V and a minimum of 800mV. Operates with a low supply current of 35µA and offers overvoltage and undervoltage thresholds at 2.375V and 2.25V respectively. Includes a push-button reset with an active-low, 140ms timeout delay option. Maximum power dissipation is 675mW, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM6720TZWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6720TZWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.