
Dual/triple ultra-low voltage supervisor ICs with push-button reset functionality, featuring an active-low reset output with a 140ms delay option. Monitors two voltages with thresholds at 1.08V (overvoltage) and 1.02V (undervoltage), alongside a 2.925V threshold. Operates from 800mV to 5.5V supply voltage with a low 35µA supply current. Packaged in a SOT-23-6 surface mount case, this lead-free and RoHS compliant component offers a maximum power dissipation of 675mW and operates within a -40°C to 85°C temperature range.
Stmicroelectronics STM6777SFWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.08V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.02V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6777SFWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
