
Dual/triple ultra-low voltage supervisor IC for power management. Monitors two voltages with undervoltage threshold at 2.25V and overvoltage threshold at 2.375V. Features active-low reset with a 140ms timeout, and a push-button reset option. Operates from 800mV to 5.5V supply voltage with a low 35uA supply current. Surface mountable in a SOT-23-6 package, RoHS compliant, and rated for -40°C to 85°C.
Stmicroelectronics STM6777TZWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6777TZWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.