
Dual/triple ultra-low voltage supervisor ICs with push-button reset functionality, featuring a delay option. Monitors two voltages with a minimum supply voltage of 800mV and a maximum of 5.5V. Offers active-low reset with a 140ms timeout and a typical supply current of 35uA. Packaged in a SOT-23-6 surface mount configuration, this lead-free and RoHS compliant component operates from -40°C to 85°C with a maximum power dissipation of 675mW.
Stmicroelectronics STM6778TGWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.08V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6778TGWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.