
Dual/triple ultra-low voltage supervisor ICs monitor two voltages with an overvoltage threshold of 1.71V and an undervoltage threshold of 1.62V. Operating from 800mV to 5.5V, these surface-mount devices feature an active-low reset with a 140ms timeout. With a maximum supply current of 35uA and a power dissipation of 675mW, they are RoHS compliant and lead-free, packaged in SOT-23-6 for tape and reel distribution.
Sign in to ask questions about the Stmicroelectronics STM6779SWB6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6779SWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 1.71V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 2.925V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.62V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6779SWB6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
