
Dual/triple ultra-low voltage supervisor ICs, surface mountable in a SOT-23-6 package. Monitors two voltages with active-low, totem-pole output and a 140ms reset timeout. Features a minimum operating voltage of 800mV and a maximum supply voltage of 5.5V, with a low operating supply current of 35uA. Maximum power dissipation is 675mW, with operating temperatures ranging from -40°C to 85°C. RoHS compliant and lead-free.
Stmicroelectronics STM6780TWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 3.075V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6780TWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
