
Dual/triple ultra-low voltage supervisor ICs, featuring two monitored voltages and a push-button reset with a 140ms delay option. Operating from 800mV to 5.5V, these surface-mount devices offer a 35µA supply current and 675mW power dissipation. The SOT-23-6 package is lead-free and RoHS compliant, with an active-low totem-pole output. Monitored thresholds include 1.575V, 2.125V, and 2.25V, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM6780VWB6F technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 675mW |
| Max Supply Current | 35uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 35uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 675mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 35uA |
| Threshold Voltage | 1.575V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6780VWB6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.