This 5-pin power management IC is a general-purpose supervisor featuring a watchdog timer and push-button reset functionality. It monitors a single voltage with a reset threshold range of 2.59V to 2.66V, providing an active-high reset signal with a 140ms timeout. Operating from 1V to 5.5V, this surface-mount component in a SOT-23-5 package offers a maximum supply current of 12µA and a power dissipation of 320mW. Designed for lead-free and RoHS-compliant applications, it is supplied on tape and reel.
Stmicroelectronics STM6821RWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6821RWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.