Surface mountable, 5-pin power management IC featuring a watchdog timer and push-button reset. Monitors a single voltage with a precise 2V threshold, offering undervoltage detection at 1.97V and overvoltage detection at 2.03V. Operates from 1V to 5.5V with a low supply current of 12uA and a maximum power dissipation of 320mW. Includes an active-low reset with a 140ms timeout. Packaged in a SOT-23-5, this lead-free, RoHS-compliant component is ideal for general power supervision applications.
Sign in to ask questions about the Stmicroelectronics STM6822YWY6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6822YWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.03V |
| Min Reset Threshold Voltage | 1.97V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.03V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.97V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6822YWY6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
