
The STM6823RWY6F is a low power supervisor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOT-23-5 package and is lead free. The device has a maximum power dissipation of 320mW and a maximum supply voltage of 5.5V. It is RoHS compliant and has an operating supply current of 12uA.
Sign in to ask questions about the Stmicroelectronics STM6823RWY6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6823RWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 12uA |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reset Delay Time | 280ms |
| RoHS Compliant | Yes |
| Series | STM6823 |
| Threshold Voltage | 5V |
| Undervoltage Threshold | 2.59V |
| Weight | 0.000222oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6823RWY6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
