
5-pin supervisor IC featuring a watchdog timer and push-button reset functionality. Monitors a single voltage with a reset threshold of 2.93V (±2.5% accuracy), with undervoltage at 2.89V and overvoltage at 2.96V. Operates from 1V to 5.5V supply voltage, consuming a maximum of 12µA. Includes an active-low reset with a 140ms timeout and a TOTEM-POLE output. Surface mountable in a SOT-23-5 package, this lead-free, RoHS-compliant component offers 320mW power dissipation.
Sign in to ask questions about the Stmicroelectronics STM6823SWY6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6823SWY6F technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6823SWY6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
