The STM6823ZWY6E is an industrial-grade power management IC from STmicroelectronics, featuring a single channel with a supply voltage range of 1.2V to 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a LSSOP type. The device has 5 terminals and a pin count of 5, with a width of 1.6mm and a length of 2.9mm. It is suitable for general use in power management applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |