
5-pin surface mount supervisor IC with watchdog timer and push-button reset functionality. Features a 1V to 5.5V operating voltage range and a 4.63V reset threshold, with specific undervoltage at 4.561V and overvoltage at 4.699V. Offers active high/low reset with a 140ms timeout and a 17uA maximum supply current. Packaged in a compact SOT-23-5 (2.9mm x 1.6mm x 1.15mm) for tape and reel distribution, operating from -40°C to 85°C with 320mW power dissipation.
Stmicroelectronics STM6824LWY6F technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.699V |
| Min Reset Threshold Voltage | 4.561V |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.699V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.561V |
| Watchdog Timer | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6824LWY6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.