
Quad, ultralow voltage supervisor with push-button reset
Sign in to ask questions about the Stmicroelectronics STM6904PWEDS6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6904PWEDS6F technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.866V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.666V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6904PWEDS6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
