The STM6904TGEDS6E is an industrial-grade power management IC with 4 channels, operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 0.8V to 5.5V and is packaged in a TSSOP8 package. This device is suitable for use in industrial applications where high reliability and temperature stability are required.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM6904TGEDS6E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.8 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |