
The STM6904TWEDS6F is a multi-voltage supervisor from Stmicroelectronics, designed to monitor four supply voltages. It operates within a temperature range of -40°C to 85°C and is packaged in a surface-mount MSOP package. The device has a low operating supply current of 10uA and is compliant with RoHS regulations. It features active low reset and a reset timeout of 140ms. The supervisor has a threshold voltage of 3.078V and undervoltage and overvoltage thresholds of 1.666V and 1.7V, respectively.
Sign in to ask questions about the Stmicroelectronics STM6904TWEDS6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6904TWEDS6F technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 10uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 1.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.078V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.666V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6904TWEDS6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
