
The STM6904TZEDS6F is a multi-voltage supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device monitors four voltages and provides an active low reset signal when the supply voltage falls below 2.31V or rises above 2.356V. The supervisor IC has an operating supply current of 10uA and a maximum supply current of 14uA.
Sign in to ask questions about the Stmicroelectronics STM6904TZEDS6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6904TZEDS6F technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 10uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.356V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.078V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.31V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6904TZEDS6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
