The STM6905SFEDS6F is a multi-voltage supervisor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It monitors up to 5 voltages and has a reset timeout of 140ms. The device is RoHS compliant and available in a tape and reel packaging with 4000 units per package. It operates with a maximum supply current of 16uA and has an overvoltage threshold of 1.061V and an undervoltage threshold of 1.04V.
Stmicroelectronics STM6905SFEDS6F technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 16uA |
| Overvoltage Threshold | 1.061V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.955V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.