
The STM6905SYEDS6F is a multi-voltage supervisor from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device monitors up to 5 voltages and has a maximum supply current of 16uA. It features a push-pull output type and an active low reset signal with a timeout of 140ms. The supervisor is packaged in an MSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics STM6905SYEDS6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM6905SYEDS6F technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 16uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 12uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.21V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.955V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.166V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM6905SYEDS6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.