This surface mountable, 5V supervisor IC monitors a single voltage with a reset threshold of 4.65V, featuring undervoltage detection down to 4.5V and overvoltage detection up to 4.75V. It operates from 1V to 5.5V supply voltage, consuming 60µA of supply current. The component includes a watchdog timer and provides an active low, totem-pole output with a 140ms reset timeout. Packaged in SO, this component has a maximum power dissipation of 320mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM690AM6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM690AM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM690AM6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
