
5V supervisor with battery switchover, this integrated circuit monitors a single voltage with a reset threshold between 4.5V and 4.75V. Featuring active-low, totem-pole output and a 140ms reset timeout, it includes a watchdog timer. Operating from 1V to 5.5V with a maximum supply current of 60µA, this surface mount component is housed in an SO package with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM690AM6F technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM690AM6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
