
Surface mountable 3V supervisor IC featuring a single element for monitoring one voltage. Operates from 1V to 5.5V with a reset threshold voltage range of 2.55V to 2.7V. Includes an active-low reset with a 140ms timeout and a watchdog timer. Maximum power dissipation is 320mW, with an operating supply current of 60uA. Packaged in SO, measuring 5mm x 4mm x 1.5mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM690RM6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM690RM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM690RM6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
