
This surface mount integrated circuit is a general-purpose power management IC featuring a single voltage monitor and a simple reset/power-on reset function. It operates within a 1V to 5.5V supply voltage range, with a reset threshold voltage of 2.85V to 3V. The device offers an active-low, totem-pole output and includes a watchdog timer. It has a maximum supply current of 60µA and a power dissipation of 320mW, with an operating temperature range of -40°C to 85°C. The component is housed in an SO package measuring 5mm x 4mm x 1.5mm.
Sign in to ask questions about the Stmicroelectronics STM690SM6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM690SM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM690SM6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
