
Surface mount 3V supervisor IC with active-low reset and a reset timeout of 140ms. Features a single monitored voltage with a reset threshold range of 3V to 3.15V and an overvoltage threshold of 3.15V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 60uA. Includes a watchdog timer and a maximum power dissipation of 320mW. Packaged in a SOIC case with dimensions of 5mm length, 4mm width, and 1.5mm height, suitable for tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics STM690TM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM690TM6F technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM690TM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
