
This surface mount integrated circuit is a 5V supervisor designed for power management applications. It features a single element monitoring one voltage with a reset threshold voltage range of 4.25V to 4.5V and an overvoltage threshold of 4.5V. The device operates with a minimum supply voltage of 1V and a maximum of 5.5V, consuming a maximum supply current of 60µA. It includes a watchdog timer and provides an active low reset with a 140ms timeout. The component is housed in a 5mm x 4mm x 1.5mm SO package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM692AM6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM692AM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM692AM6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
