Surface mountable, single-element power management IC featuring a 5V supervisor with battery switchover. Monitors a single voltage with reset thresholds at 4.25V (undervoltage) and 4.5V (overvoltage). Operates from 1V to 5.5V supply voltage, consuming a maximum of 60µA supply current. Includes an active-low reset with a 140ms timeout and a watchdog timer. Packaged in SO for tape and reel distribution.
Sign in to ask questions about the Stmicroelectronics STM692AM6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM692AM6F technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STM692AM6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.