
Surface mount power management IC featuring a single-element, simple reset/power-on reset function. Monitors one voltage with a reset threshold voltage range of 4.25V to 4.5V, and an overvoltage threshold of 4.5V. Operates with a supply voltage from 1V to 5.5V, drawing a maximum supply current of 60uA. Offers a reset timeout of 140ms and a totem-pole output. Maximum power dissipation is 320mW, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM704M6E technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM704M6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
