
This surface mount integrated circuit is a 3V supervisor designed for power management. It features a single element monitoring one voltage with a reset threshold voltage ranging from 2.55V to 2.7V. Operating with a supply voltage between 1V and 5.5V, it draws a maximum supply current of 60uA. The component offers an active-low reset with a 140ms timeout and a totem-pole output. Packaged in SO, it measures 5mm in length, 4mm in width, and 1.5mm in height, with a maximum power dissipation of 320mW and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM704RM6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM704RM6E technical specifications.
| Package/Case | SO |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM704RM6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
