
This surface mount, TSSOP packaged power management IC functions as a simple reset/power-on reset device, monitoring a single voltage. It features a reset threshold voltage of 2.925V, with a minimum undervoltage threshold of 2.85V and a maximum overvoltage threshold of 3V. The device operates with a maximum supply voltage of 5.5V and a minimum of 1V, drawing a typical supply current of 60µA. It offers an active low reset output with a 140ms reset timeout and a maximum power dissipation of 320mW, operating across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics STM704SDS6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM704SDS6F technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 60uA |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM704SDS6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
