Surface mount supervisory circuit IC with a single channel, monitoring one voltage with a reset threshold range of 4.5V to 4.75V. Features active-low, totem-pole output and a 140ms reset timeout. Operates from 1V to 5.5V supply voltage with a maximum supply current of 60µA. This component offers a watchdog timer and is packaged in an 8-TSSOP format, supplied on tape and reel.
Stmicroelectronics STM705DS6F technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM705DS6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.